LT8616IFE#PBF | |
---|---|
DigiKey Part Number | LT8616IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8616IFE#PBF |
Description | IC REG BUCK ADJ DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
10 | ¥92.33100 | ¥923.31 |
50 | ¥88.50660 | ¥4,425.33 |
100 | ¥77.98220 | ¥7,798.22 |
250 | ¥74.15436 | ¥18,538.59 |
500 | ¥69.37030 | ¥34,685.15 |
1,000 | ¥63.62934 | ¥63,629.34 |