Similar
Similar
Similar
Similar
Parametric Equivalent

LT6237CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6237CMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6237CMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6237CMS8#TRPBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 50 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 215 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8092ARMZ | Analog Devices Inc. | 998 | AD8092ARMZ-ND | ¥29.28000 | Similar |
| AD8092ARMZ-REEL | Analog Devices Inc. | 0 | AD8092ARMZ-REELTR-ND | ¥15.64259 | Similar |
| AD8092ARMZ-REEL7 | Analog Devices Inc. | 2,207 | AD8092ARMZ-REEL7CT-ND | ¥29.28000 | Similar |
| AD8529ARMZ-REEL | Analog Devices Inc. | 9,302 | AD8529ARMZ-REELCT-ND | ¥40.36000 | Similar |
| LT6237CMS8#PBF | Analog Devices Inc. | 565 | LT6237CMS8#PBF-ND | ¥54.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.12380 | ¥77,809.50 |




