
AD8529ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8529ARMZ-REELTR-ND - Tape & Reel (TR) AD8529ARMZ-REELCT-ND - Cut Tape (CT) AD8529ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8529ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8529ARMZ-REEL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | ¥33.33000 | Similar |
| TS922IYPT | STMicroelectronics | 7,768 | 497-10258-1-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥30.71500 | ¥307.15 |
| 25 | ¥28.30000 | ¥707.50 |
| 100 | ¥25.64030 | ¥2,564.03 |
| 250 | ¥24.42032 | ¥6,105.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.20235 | ¥66,607.05 |


