
TS922IYPT | |
|---|---|
DigiKey Part Number | 497-10258-2-ND - Tape & Reel (TR) 497-10258-1-ND - Cut Tape (CT) 497-10258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS922IYPT Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.15800 | ¥131.58 |
| 25 | ¥11.99480 | ¥299.87 |
| 100 | ¥10.71630 | ¥1,071.63 |
| 250 | ¥10.10592 | ¥2,526.48 |
| 500 | ¥9.77448 | ¥4,887.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥8.98087 | ¥35,923.48 |
| 8,000 | ¥8.81207 | ¥70,496.56 |

