Similar
Similar
Similar
Similar
Similar

AD8092ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8092ARMZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8092ARMZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8092ARMZ-REEL Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 110 MHz | Base Product Number |
Current - Input Bias 1.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | ¥22.00000 | Similar |
| LMH6643QMM/NOPB | Texas Instruments | 0 | LMH6643QMM/NOPBTR-ND | ¥13.84381 | Similar |
| LMH6643QMMX/NOPB | Texas Instruments | 0 | LMH6643QMMX/NOPB-ND | ¥12.37919 | Similar |
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | ¥33.33000 | Similar |
| MAX4392EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4392EUA+TTR-ND | ¥19.86784 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.64259 | ¥46,927.77 |




