LT4275CIDD#TRPBF | |
---|---|
DigiKey Part Number | LT4275CIDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4275CIDD#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4275CIDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.35172 | ¥30,879.30 |
5,000 | ¥11.88737 | ¥59,436.85 |