LT4275BHMS#PBF | ||
---|---|---|
DigiKey Part Number | LT4275BHMS#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4275BHMS#PBF | |
Description | IC POE CNTRL 1 CHANNEL 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT4275BHMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31000 | ¥363.10 |
50 | ¥34.32660 | ¥1,716.33 |
100 | ¥29.74990 | ¥2,974.99 |
250 | ¥28.22408 | ¥7,056.02 |
500 | ¥25.32534 | ¥12,662.67 |
1,000 | ¥21.35875 | ¥21,358.75 |
2,500 | ¥20.29082 | ¥50,727.05 |