LT3663EMS8E#PBF | ||
---|---|---|
DigiKey Part Number | LT3663EMS8E#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3663EMS8E#PBF | |
Description | IC REG BUCK ADJ 1.2A 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3663EMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥55.98000 | ¥559.80 |
50 | ¥53.37220 | ¥2,668.61 |
100 | ¥46.34260 | ¥4,634.26 |
250 | ¥44.25956 | ¥11,064.89 |
500 | ¥40.35452 | ¥20,177.26 |
1,000 | ¥35.14742 | ¥35,147.42 |