LT1389BCS8-1.25#PBF | ||
---|---|---|
DigiKey Part Number | LT1389BCS8-1.25#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1389BCS8-1.25#PBF | |
Description | IC VREF SHUNT 0.05% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 20 mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1389BCS8-1.25#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.00000 | ¥88.00 |
10 | ¥79.50800 | ¥795.08 |
25 | ¥75.80840 | ¥1,895.21 |
100 | ¥65.82420 | ¥6,582.42 |
300 | ¥62.86580 | ¥18,859.74 |
500 | ¥57.31864 | ¥28,659.32 |
1,000 | ¥49.92277 | ¥49,922.77 |