LT3599EUH#TRPBF | |
---|---|
DigiKey Part Number | LT3599EUH#TRPBFTR-ND - Tape & Reel (TR) LT3599EUH#TRPBFCT-ND - Cut Tape (CT) LT3599EUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3599EUH#TRPBF |
Description | IC LED DRV RGLTR PWM 120MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3599EUH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34400 | ¥693.44 |
25 | ¥66.12120 | ¥1,653.03 |
100 | ¥57.41120 | ¥5,741.12 |
250 | ¥54.83120 | ¥13,707.80 |
500 | ¥49.99328 | ¥24,996.64 |
1,000 | ¥43.54254 | ¥43,542.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.92980 | ¥104,824.50 |