LT3593EDC#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT3593EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3593EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3593EDC#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3593EDC#TRMPBF | |
Description | IC LED DRIVER RGLTR 45MA 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 45mA 6-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3593EDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 45mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74000 | ¥337.40 |
25 | ¥31.90160 | ¥797.54 |
100 | ¥27.64740 | ¥2,764.74 |
250 | ¥26.22984 | ¥6,557.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.53604 | ¥11,768.02 |
1,000 | ¥19.84971 | ¥19,849.71 |
2,500 | ¥18.85723 | ¥47,143.08 |