DC1224A | ||
---|---|---|
DigiKey Part Number | DC1224A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1224A | |
Description | BOARD EVAL FOR LT3593DCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT3593 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 40V | |
Features | - | |
Voltage - Input | 3V ~ 5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3593 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.70000 | ¥717.70 |