LT3571IUD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3571IUD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3571IUD#PBF | |
Description | IC REG BOOST ADJ 370MA 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 370mA (Switch) 16-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3571IUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
25 | ¥50.48080 | ¥1,262.02 |
121 | ¥43.83388 | ¥5,303.90 |
363 | ¥41.86339 | ¥15,196.41 |
605 | ¥38.16967 | ¥23,092.65 |
1,089 | ¥33.24454 | ¥36,203.30 |
2,541 | ¥32.01325 | ¥81,345.67 |