LT3470AIDDB#TRPBF | |
---|---|
DigiKey Part Number | 161-LT3470AIDDB#TRPBFTR-ND - Tape & Reel (TR) 161-LT3470AIDDB#TRPBFCT-ND - Cut Tape (CT) 161-LT3470AIDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470AIDDB#TRPBF |
Description | IC REG BUCK ADJ 250MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3470AIDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.57200 | ¥625.72 |
25 | ¥59.66240 | ¥1,491.56 |
100 | ¥51.80340 | ¥5,180.34 |
250 | ¥49.47512 | ¥12,368.78 |
500 | ¥45.10954 | ¥22,554.77 |
1,000 | ¥39.28895 | ¥39,288.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.83386 | ¥94,584.65 |