Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3090EDD#TRPBF

DigiKey Part Number
LT3090EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3090EDD#TRPBFCT-ND - Cut Tape (CT)
LT3090EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3090EDD#TRPBF
Description
IC REG LIN NEG ADJ 600MA 10DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3090EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-36V
Package / Case
10-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
10-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.45V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,142
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥46.19600¥461.96
25¥42.76240¥1,069.06
100¥38.99060¥3,899.06
250¥37.83292¥9,458.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.27523¥85,688.07
Manufacturers Standard Package