
DC1948A | |
|---|---|
DigiKey Part Number | DC1948A-ND |
Manufacturer | |
Manufacturer Product Number | DC1948A |
Description | EVAL BOARD FOR LT3090 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3090 - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input -1.5V ~ -36V |
Packaging Box | Regulator Type Negative Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3090 |
Voltage - Output -1.25V, -2.5V, -5V, -12V or -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥939.89000 | ¥939.89 |



