Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3083EFE#PBF

DigiKey Part Number
LT3083EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3083EFE#PBF
Description
IC REG LINEAR POS ADJ 3A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3083EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tube
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
16-TSSOP-EP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.42V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,119
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.55000¥102.55
10¥80.50000¥805.00
95¥69.11716¥6,566.13
190¥66.83374¥12,698.41
285¥65.69018¥18,721.70
570¥64.01311¥36,487.47
1,045¥62.79222¥65,617.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.