LT3063EDCB#TRMPBF | |
---|---|
DigiKey Part Number | LT3063EDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3063EDCB#TRMPBFCT-ND - Cut Tape (CT) LT3063EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3063EDCB#TRMPBF |
Description | IC REG LINEAR POS ADJ 200MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3063EDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥39.86500 | ¥398.65 |
25 | ¥37.68400 | ¥942.10 |
100 | ¥32.66010 | ¥3,266.01 |
250 | ¥30.98504 | ¥7,746.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.80292 | ¥13,901.46 |
1,000 | ¥23.44819 | ¥23,448.19 |
2,500 | ¥22.27577 | ¥55,689.43 |