



LT3042HMSE#PBF | |
|---|---|
DigiKey Part Number | LT3042HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042HMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3042HMSE#PBF Models |
Category | Voltage Dropout (Max) 0.35V @ 200mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 10 | ¥58.94000 | ¥589.40 |
| 50 | ¥52.16720 | ¥2,608.36 |
| 100 | ¥50.06990 | ¥5,006.99 |
| 250 | ¥47.85648 | ¥11,964.12 |
| 500 | ¥46.52188 | ¥23,260.94 |
| 1,000 | ¥45.42386 | ¥45,423.86 |
















