
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT1964IS5-5#TRMPBF | |
---|---|
DigiKey Part Number | LT1964IS5-5#TRMPBFTR-ND - Tape & Reel (TR) LT1964IS5-5#TRMPBFCT-ND - Cut Tape (CT) LT1964IS5-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-5#TRMPBF |
Description | IC REG LIN -5V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-5#TRMPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
In-Stock: 1,484
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.35000 | ¥52.35 |
10 | ¥34.57600 | ¥345.76 |
25 | ¥29.94000 | ¥748.50 |
100 | ¥24.69690 | ¥2,469.69 |
250 | ¥22.12236 | ¥5,530.59 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.53836 | ¥10,269.18 |
1,000 | ¥20.36436 | ¥20,364.36 |
You May Also Be Interested InSee All
15 Items