Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AIFE#PBF

DigiKey Part Number
LT1963AIFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AIFE#PBF
Description
IC REG LIN POS ADJ 1.5A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1963AIFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Tube
Current - Supply (Max)
120 mA
Part Status
Active
PSRR
63dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.21V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
16-TSSOP-EP
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,028
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.17000¥75.17
10¥58.37000¥583.70
95¥49.71484¥4,722.91
190¥47.97774¥9,115.77
285¥47.10821¥13,425.84
570¥45.83261¥26,124.59
1,045¥44.90379¥46,924.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.