
LT1884CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1884CS8#TRPBFTR-ND - Tape & Reel (TR) LT1884CS8#TRPBFCT-ND - Cut Tape (CT) LT1884CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1884CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1884CS8#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARZ | Analog Devices Inc. | 393 | 505-AD823AARZ-ND | ¥71.04000 | Similar |
| AD823AARZ-R7 | Analog Devices Inc. | 2,694 | AD823AARZ-R7CT-ND | ¥71.04000 | Similar |
| AD823AARZ-RL | Analog Devices Inc. | 5,026 | 505-AD823AARZ-RLCT-ND | ¥71.04000 | Similar |
| OP284ESZ | Analog Devices Inc. | 4,293 | 505-OP284ESZ-ND | ¥130.00000 | Similar |
| OP284ESZ-REEL | Analog Devices Inc. | 7,663 | OP284ESZ-REELCT-ND | ¥130.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.57000 | ¥77.57 |
| 10 | ¥60.36300 | ¥603.63 |
| 25 | ¥56.04760 | ¥1,401.19 |
| 100 | ¥51.30950 | ¥5,130.95 |
| 250 | ¥50.35932 | ¥12,589.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.38462 | ¥113,461.55 |










