Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1882IS | |
|---|---|
DigiKey Part Number | LT1882IS-ND |
Manufacturer | |
Manufacturer Product Number | LT1882IS |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1882IS Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1882IS#PBF | Analog Devices Inc. | 40 | 505-LT1882IS#PBF-ND | ¥25.84000 | Direct |
| LT1882CS#PBF | Analog Devices Inc. | 0 | 505-LT1882CS#PBF-ND | ¥22.71000 | Similar |
| OP747ARZ | Analog Devices Inc. | 814 | 505-OP747ARZ-ND | ¥15.86000 | Similar |
| OP747ARZ-REEL | Analog Devices Inc. | 0 | 505-OP747ARZ-REELTR-ND | ¥9.38856 | Similar |
| OP747ARZ-REEL7 | Analog Devices Inc. | 0 | 505-OP747ARZ-REEL7CT-ND | ¥15.86000 | Similar |




