
OPA4251UA | |
|---|---|
DigiKey Part Number | OPA4251UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4251UA |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4251UA Models |
Category | Current - Input Bias 20 nA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.01V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 35 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1882HS#PBF | Analog Devices Inc. | 55 | LT1882HS#PBF-ND | ¥30,759.00000 | Similar |
| LT1882MPS#PBF | Analog Devices Inc. | 19 | LT1882MPS#PBF-ND | ¥73,841.00000 | Similar |
| LT1885IS#PBF | Analog Devices Inc. | 891 | 505-LT1885IS#PBF-ND | ¥27,136.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.50000 | ¥179.50 |
| 10 | ¥143.12000 | ¥1,431.20 |
| 50 | ¥128.56100 | ¥6,428.05 |
| 100 | ¥124.05240 | ¥12,405.24 |
| 250 | ¥119.29344 | ¥29,823.36 |
| 500 | ¥116.42514 | ¥58,212.57 |

