


LT1719IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1719IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1719IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1719IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1719IS6#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1719IS6#TRMPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 9mA |
Series | CMRR, PSRR (Typ) 65dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 13ns |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package TSOT-23-6 |
Voltage - Input Offset (Max) 2.5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.75000 | ¥53.75 |
| 10 | ¥41.26700 | ¥412.67 |
| 25 | ¥38.15440 | ¥953.86 |
| 100 | ¥34.72980 | ¥3,472.98 |
| 250 | ¥33.53052 | ¥8,382.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.11306 | ¥16,056.53 |
| 1,000 | ¥31.30301 | ¥31,303.01 |
| 1,500 | ¥30.89731 | ¥46,345.97 |
| 2,500 | ¥30.44784 | ¥76,119.60 |











