LT1575CN8-3.3#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1575CN8-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1575CN8-3.3#PBF | |
Description | IC LNR REG CTRLR 1OUT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1575CN8-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
10 | ¥52.58900 | ¥525.89 |
50 | ¥50.14260 | ¥2,507.13 |
100 | ¥43.53830 | ¥4,353.83 |
250 | ¥41.58164 | ¥10,395.41 |
500 | ¥37.91258 | ¥18,956.29 |
1,000 | ¥33.02062 | ¥33,020.62 |
2,500 | ¥31.79769 | ¥79,494.22 |