LT1533IS#PBF | |
---|---|
DigiKey Part Number | LT1533IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1533IS#PBF |
Description | IC REG PUSH-PULL ADJ 1A 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.25V 1 Output 1A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1533IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.98000 | ¥139.98 |
10 | ¥128.66500 | ¥1,286.65 |
50 | ¥123.33540 | ¥6,166.77 |
100 | ¥108.66840 | ¥10,866.84 |
250 | ¥103.33476 | ¥25,833.69 |
500 | ¥96.66784 | ¥48,333.92 |