LT1461DHS8-5#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1461DHS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1461DHS8-5#TRPBFCT-ND - Cut Tape (CT) LT1461DHS8-5#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1461DHS8-5#TRPBF | |
Description | IC VREF SERIES 0.15% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 100 mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1461DHS8-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 100 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 5.5V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.60800 | ¥436.08 |
25 | ¥41.23080 | ¥1,030.77 |
100 | ¥35.73200 | ¥3,573.20 |
250 | ¥33.89968 | ¥8,474.92 |
500 | ¥30.41794 | ¥15,208.97 |
1,000 | ¥25.65372 | ¥25,653.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.37102 | ¥60,927.55 |