Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1208CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1208CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1208CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1208CS8#TRPBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-SO |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP221GSZ | Analog Devices Inc. | 734 | 505-OP221GSZ-ND | ¥82.20000 | Similar |
| OP221GSZ-REEL | Analog Devices Inc. | 0 | 505-OP221GSZ-REELTR-ND | ¥48.29509 | Similar |
| OP221GSZ-REEL7 | Analog Devices Inc. | 718 | OP221GSZ-REEL7CT-ND | ¥82.20000 | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1,822 | 31-AS358AMTR-E1CT-ND | ¥1.16000 | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3,247 | 31-AS358AMTR-G1CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥88.94133 | ¥222,353.32 |






