Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1167CS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1167CS8-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1167CS8-1#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167CS8-1#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621ARZ | Analog Devices Inc. | 330 | 505-AD621ARZ-ND | ¥148.78000 | Similar |
| AD621ARZ-R7 | Analog Devices Inc. | 4,604 | AD621ARZ-R7CT-ND | ¥148.78000 | Similar |
| AD621ARZ-RL | Analog Devices Inc. | 1,102 | AD621ARZ-RLCT-ND | ¥148.78000 | Similar |
| AD621BRZ | Analog Devices Inc. | 464 | 505-AD621BRZ-ND | ¥215.60000 | Similar |
| AD621BRZ-R7 | Analog Devices Inc. | 614 | 505-AD621BRZ-R7CT-ND | ¥215.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥60.13568 | ¥150,339.20 |



