Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA118UG4 | |
|---|---|
DigiKey Part Number | INA118UG4-ND |
Manufacturer | |
Manufacturer Product Number | INA118UG4 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA118UG4 Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA118U | Texas Instruments | 1,397 | INA118U-ND | ¥215.32000 | MFR Recommended |
| INA118UB | Texas Instruments | 1,229 | INA118UB-ND | ¥287.57000 | Similar |
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | ¥112.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 75 | ¥96.23293 | ¥7,217.47 |




