Direct
Similar
Similar



LT1055CN8 | |
|---|---|
DigiKey Part Number | LT1055CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1055CN8 |
Description | IC OPAMP JFET 4.5MHZ 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1055CN8 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 12V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1055CN8#PBF | Analog Devices Inc. | 0 | LT1055CN8#PBF-ND | ¥47.88000 | Direct |
| LF411CP | Texas Instruments | 4,775 | 296-26079-5-ND | ¥17.46000 | Similar |
| TL061ACP | Texas Instruments | 801 | 296-7172-5-ND | ¥11.55000 | Similar |
| TL061BCP | Texas Instruments | 20 | 296-34255-5-ND | ¥18.28000 | Similar |
| TL061CP | Texas Instruments | 1,654 | 296-12942-5-ND | ¥5.73000 | Similar |



