
TLE2061CP | |
|---|---|
DigiKey Part Number | 296-10394-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061CP Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥19.50900 | ¥195.09 |
| 50 | ¥16.88400 | ¥844.20 |
| 100 | ¥16.07110 | ¥1,607.11 |
| 250 | ¥15.21380 | ¥3,803.45 |
| 500 | ¥14.69678 | ¥7,348.39 |
| 1,000 | ¥14.27128 | ¥14,271.28 |
| 2,500 | ¥13.82211 | ¥34,555.28 |
| 5,000 | ¥13.55138 | ¥67,756.90 |

