J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061ACP

DigiKey Part Number
296-7172-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TL061ACP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL061ACP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
200µA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
3.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.55000¥11.55
10¥8.40700¥84.07
50¥7.13000¥356.50
100¥6.73340¥673.34
250¥6.31604¥1,579.01
500¥6.06448¥3,032.24
1,000¥5.85713¥5,857.13
2,500¥5.63836¥14,095.90
5,000¥5.50650¥27,532.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

49,575In Stock
Ships from Rochester Electronics, LLC