LT1032CSW#PBF | |
---|---|
DigiKey Part Number | LT1032CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1032CSW#PBF |
Description | IC DRIVER 4/0 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1032CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.97100 | ¥609.71 |
47 | ¥58.13085 | ¥2,732.15 |
141 | ¥50.47525 | ¥7,117.01 |
282 | ¥48.20635 | ¥13,594.19 |
517 | ¥43.95288 | ¥22,723.64 |
1,034 | ¥38.28160 | ¥39,583.17 |