LT1014IN#PBF | |
---|---|
DigiKey Part Number | LT1014IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1014IN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1014IN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥87.70900 | ¥877.09 |
25 | ¥83.62680 | ¥2,090.67 |
100 | ¥72.61330 | ¥7,261.33 |
250 | ¥69.34960 | ¥17,337.40 |
500 | ¥63.23052 | ¥31,615.26 |
1,000 | ¥55.07175 | ¥55,071.75 |