Direct
Similar

LT1011AIS8 | |
|---|---|
DigiKey Part Number | LT1011AIS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1011AIS8 |
Description | IC VOLTAGE COMPARATOR 5V 8-SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1011AIS8 Models |
Category | Current - Input Bias (Max) 0.035µA @ ±15V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 50mA |
Packaging Tube | Current - Quiescent (Max) 4mA |
Part Status Obsolete | CMRR, PSRR (Typ) 115dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 0.75mV @ ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1011AIS8#PBF | Analog Devices Inc. | 0 | 505-LT1011AIS8#PBF-ND | ¥88.82000 | Direct |
| LM211D | Texas Instruments | 3,706 | 296-6616-5-ND | ¥14.24000 | Similar |
| LM211DR | Texas Instruments | 761 | 296-14589-1-ND | ¥2.98000 | Similar |
| LM211MDREP | Texas Instruments | 2,774 | 296-22162-1-ND | ¥30.02000 | Similar |
| LM211QD | Texas Instruments | 599 | 296-9520-5-ND | ¥14.31000 | Similar |



