HSC-ADC-EVALEZ | |
---|---|
DigiKey Part Number | HSC-ADC-EVALEZ-ND |
Manufacturer | |
Manufacturer Product Number | HSC-ADC-EVALEZ |
Description | EVAL PLATFORM HIGH SPEED ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9625, AD9656 - ADC Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | ADC Interface Board | |
For Use With/Related Products | AD9625, AD9656 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,633.12000 | ¥16,633.12 |