ADS8-V1EBZ | ||
---|---|---|
DigiKey Part Number | 505-ADS8-V1EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS8-V1EBZ | |
Description | FPGA BASED DATA CAPTURE KIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADI's High Speed ADC Evaluation Boards - Interface Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | ADI's High Speed ADC Evaluation Boards | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42,307.12000 | ¥42,307.12 |