HMC750LP4E | ||
---|---|---|
DigiKey Part Number | 505-HMC750LP4E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC750LP4E | |
Description | IC LIMITING 1 CIRCUIT 24SMT | |
Customer Reference | ||
Detailed Description | Limiting Amplifier 1 Circuit Differential 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC750LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 106mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |