121600-HMC750LP4 | ||
---|---|---|
DigiKey Part Number | 1127-1905-ND | |
Manufacturer | ||
Manufacturer Product Number | 121600-HMC750LP4 | |
Description | BOARD EVAL FOR HMC750LP4E | |
Customer Reference | ||
Detailed Description | HMC750LP4E 1 - Single Channels per IC Limiting Amplifier Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 121600-HMC750LP4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Limiting | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 11 GHz | |
Current - Supply (Main IC) | 106 mA | |
Voltage - Supply, Single/Dual (±) | 4.6V ~ 5.4V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HMC750LP4E | |
Base Product Number |