HMC746LC3CTR | ||
---|---|---|
DigiKey Part Number | HMC746LC3CTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HMC746LC3CTR | |
Description | IC GATE AND/NAND/OR/NOR 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-SMT (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | AND/NAND/NOR/OR GATE | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $143.77500 | $14,377.50 |