HMC656 | |
---|---|
DigiKey Part Number | 1127-3450-ND |
Manufacturer | |
Manufacturer Product Number | HMC656 |
Description | RF ATTENUATOR 10DB 50OHM DIE |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |