HMC341LC3BTR | |
---|---|
DigiKey Part Number | 1127-1338-2-ND - Tape & Reel (TR) 1127-1338-1-ND - Cut Tape (CT) 1127-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC341LC3BTR |
Description | IC RF AMP GPS 21GHZ-29GHZ 12SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 21GHz ~ 29GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC341LC3BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 21GHz ~ 29GHz | |
P1dB | 8.5dBm | |
Gain | 13dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 35mA | |
Test Frequency | 24GHz ~ 26GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.62000 | ¥673.62 |
10 | ¥628.07200 | ¥6,280.72 |
25 | ¥582.55960 | ¥14,563.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥546.15050 | ¥54,615.05 |