HMC341LC3B | ||
---|---|---|
DigiKey Part Number | 505-HMC341LC3B-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC341LC3B | |
Description | IC RF AMP GPS 21GHZ-29GHZ 12SMT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 21GHz ~ 29GHz 12-SMT (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC341LC3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 21GHz ~ 29GHz | |
P1dB | 8.5dBm | |
Gain | 13dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 35mA | |
Test Frequency | 24GHz ~ 26GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.58000 | ¥673.58 |
10 | ¥628.03100 | ¥6,280.31 |
25 | ¥582.52200 | ¥14,563.05 |
100 | ¥546.11530 | ¥54,611.53 |