HMC270AMS8GE | ||
---|---|---|
DigiKey Part Number | 1127-3182-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC270AMS8GE | |
Description | IC RF SWITCH SPDT 8GHZ 8MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC SPDT 8 GHz 50Ohm 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC270AMS8GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 33dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 8GHz | |
P1dB | 28dBm | |
IIP3 | 45dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.41200 | ¥704.12 |
25 | ¥67.13920 | ¥1,678.48 |
100 | ¥58.29700 | ¥5,829.70 |
250 | ¥55.67712 | ¥13,919.28 |
500 | ¥50.76430 | ¥25,382.15 |
1,000 | ¥44.21407 | ¥44,214.07 |