HMC1120LP4E | ||
---|---|---|
DigiKey Part Number | 1127-3098-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC1120LP4E | |
Description | IC RF DETECT 0HZ-3.9GHZ 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC 0Hz ~ 3.9GHz -60dBm ~ 8dBm ±1dB 24-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1120LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 3.9GHz | |
RF Type | - | |
Input Range | -60dBm ~ 8dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 100 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.41000 | ¥149.41 |
10 | ¥137.30100 | ¥1,373.01 |
25 | ¥131.60880 | ¥3,290.22 |
100 | ¥115.95950 | ¥11,595.95 |
250 | ¥110.26796 | ¥27,566.99 |
500 | ¥103.15374 | ¥51,576.87 |