
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL01-HMC865LC3 | |
---|---|
DigiKey Part Number | 1127-1272-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC865LC3 |
Description | EVAL BOARD FOR HMC865LC3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC865LC3 - 1 - Single Channels per IC Limiting Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC865LC3 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Limiting | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 26.5GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 90mA | |
Voltage - Supply, Single/Dual (±) | 3.13V ~ 3.47V | |
Utilized IC / Part | HMC865LC3 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,712.82000 | ¥7,712.82 |
You May Also Be Interested InSee All
11 Items