
AD8317-EVALZ | |
|---|---|
DigiKey Part Number | AD8317-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8317-EVALZ |
Description | EVAL BOARD CONTROL LOG DETECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8317 - Log Detector/Controller 1MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8317 |
Packaging Box | RF Frequency 1MHz ~ 10GHz |
Part Status Active | Function Log Detector/Controller |
Type Log Detector/Controller | Base Product Number |
Frequency 1MHz ~ 10GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,322.78000 | ¥1,322.78 |



