EVAL-CN0341-SDPZ | |
---|---|
DigiKey Part Number | EVAL-CN0341-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0341-SDPZ |
Description | EVAL KIT POSITION SENSOR |
Customer Reference | |
Detailed Description | AD7866, AD8227, AD8615 Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | No | |
Utilized IC / Part | AD7866, AD8227, AD8615 | |
Primary Attributes | AMR Linear Position Measurement | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.29000 | ¥749.29 |